
1806360000 | |
|---|---|
DigiKey Part Number | 1806360000-ND |
Manufacturer | |
Manufacturer Product Number | 1806360000 |
Description | WIRE MARKER SLIP-ON 9X20MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.35" W x 0.79" L (9.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.35" W x 0.79" L (9.0mm x 20.0mm) | |
Cable Diameter | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 3,53700 Kč | 35,37 Kč |
| 25 | 3,31240 Kč | 82,81 Kč |
| 50 | 3,15840 Kč | 157,92 Kč |
| 100 | 3,00650 Kč | 300,65 Kč |
| 250 | 2,81712 Kč | 704,28 Kč |
| 500 | 2,68230 Kč | 1 341,15 Kč |
| 1 000 | 2,55394 Kč | 2 553,94 Kč |
| 2 500 | 2,39386 Kč | 5 984,65 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |










