Image for DMUK 200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMUK 200

DigiKey Part Number
2128-DMUK200-ND
Manufacturer
Manufacturer Product Number
DMUK 200
Description
WRENCH TORQUE DREMASTER UK 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wrench Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Measurement Type
-
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 670,90000 Kč11 670,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11 670,90000 Kč
Unit Price with VAT:14 121,78900 Kč