


HDP24-24-23SE-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-23SE-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-23SE-L017 |
Description | REC, 23P, BLK, E, RNG, 16, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-23SE-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (23) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,31000 Kč | 469,31 Kč |
| 10 | 398,79400 Kč | 3 987,94 Kč |
| 30 | 369,04000 Kč | 11 071,20 Kč |
| 60 | 351,43300 Kč | 21 085,98 Kč |
| 120 | 334,66958 Kč | 40 160,35 Kč |
| 270 | 316,07744 Kč | 85 340,91 Kč |
| 510 | 302,22545 Kč | 154 134,98 Kč |
| Unit Price without VAT: | 469,31000 Kč |
|---|---|
| Unit Price with VAT: | 567,86510 Kč |











