Terminal Magnetic Connector 33-34 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742941-1

DigiKey Part Number
A144536TR-ND - Tape & Reel (TR)
A144536CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742941-1
Description
CONN MAG TERM 33-34AWG PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 33-34 AWG PCB Post
Datasheet
 Datasheet
EDA/CAD Models
1742941-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
IDC Terminal, Dual
Size
-
Termination
PCB Post
Wire Gauge
33-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,13100 Kč61,31 Kč
255,74520 Kč143,63 Kč
505,47200 Kč273,60 Kč
1005,21170 Kč521,17 Kč
2504,88412 Kč1 221,03 Kč
5004,65106 Kč2 325,53 Kč
1 0004,42869 Kč4 428,69 Kč
2 5004,15114 Kč10 377,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0003,85128 Kč42 364,08 Kč
22 0003,66754 Kč80 685,88 Kč
33 0003,56419 Kč117 618,27 Kč
55 0003,43813 Kč189 097,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč