1799010000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 40
Unit Price: 76,22000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 2 424
Unit Price: 47,88000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 79
Unit Price: 85,67000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 654
Unit Price: 31,92000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 1 286
Unit Price: 30,45000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 31,22820 Kč

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1799010000

DigiKey Part Number
281-1984-ND
Manufacturer
Manufacturer Product Number
1799010000
Description
TERM BLOCK PLUG 2POS 3.81MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Obsolete
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 120°C
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
270°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
320 V
Insulation Height
0.411" (10.44mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1798940000Weidmüller40281-2389-ND76,22000 KčSimilar
1826979Phoenix Contact2 424277-1176-ND47,88000 KčSimilar
1850660Phoenix Contact79277-1902-ND85,67000 KčSimilar
OSTTS02315AOn Shore Technology Inc.654ED2885-ND31,92000 KčSimilar
OSTTS02315BOn Shore Technology Inc.1 286ED2894-ND30,45000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes