Similar




TS02315A0000G | |
|---|---|
DigiKey Part Number | 609-3786-ND |
Manufacturer | |
Manufacturer Product Number | TS02315A0000G |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.5-1.5mm² |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.751" (19.08mm) |
Current - UL 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCVF02400 | Amphenol PCD Shenzhen | 0 | SCVF02400-ND | 31,01630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,80400 Kč | 118,04 Kč |
| 25 | 10,28600 Kč | 257,15 Kč |
| 50 | 9,26400 Kč | 463,20 Kč |
| 100 | 8,37770 Kč | 837,77 Kč |
| 250 | 7,40788 Kč | 1 851,97 Kč |
| 520 | 6,79046 Kč | 3 531,04 Kč |
| 1 040 | 6,32022 Kč | 6 573,03 Kč |
| 5 200 | 5,56782 Kč | 28 952,66 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |














