
SCVF02400 | |
|---|---|
DigiKey Part Number | SCVF02400-ND |
Manufacturer | |
Manufacturer Product Number | SCVF02400 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Wire Strip Length 8.38mm |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Insulation Height 0.480" (12.20mm) |
Termination Style Screwless - Spring Cage, Tension Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1850660 | Phoenix Contact | 69 | 277-1902-ND | 85,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,01630 Kč | 3 101,63 Kč |
| Unit Price without VAT: | 31,01630 Kč |
|---|---|
| Unit Price with VAT: | 37,52972 Kč |




