Similar
Similar
Similar
Similar




1793720000 | |
|---|---|
DigiKey Part Number | 1793720000-ND |
Manufacturer | |
Manufacturer Product Number | 1793720000 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1793720000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating and Mounting Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
Current - IEC 17.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395151504 | Molex | 0 | 0395151504-ND | 23,60598 Kč | Similar |
| 0395156004 | Molex | 1 603 | WM25820-ND | 38,93000 Kč | Similar |
| 0395156504 | Molex | 0 | 0395156504-ND | 23,60598 Kč | Similar |
| OSTOQ043550 | On Shore Technology Inc. | 0 | OSTOQ043550-ND | 21,22319 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 57,59800 Kč | 575,98 Kč |
| 25 | 50,35320 Kč | 1 258,83 Kč |
| 66 | 44,22303 Kč | 2 918,72 Kč |
| 132 | 40,74727 Kč | 5 378,64 Kč |
| 264 | 37,93402 Kč | 10 014,58 Kč |
| 528 | 35,69025 Kč | 18 844,45 Kč |
| 1 056 | 33,91893 Kč | 35 818,39 Kč |
| 5 016 | 31,23143 Kč | 156 656,85 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


















