Direct
Similar
Similar
Similar

1793600000 | |
|---|---|
DigiKey Part Number | 1793600000-ND |
Manufacturer | |
Manufacturer Product Number | 1793600000 |
Description | TERM BLOCK HDR 16POS 3.81MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1942980000 | Weidmüller | 0 | 1942980000-ND | 113,81792 Kč | Direct |
| 0395111016 | Molex | 0 | 0395111016-ND | 59,39290 Kč | Similar |
| 0395111516 | Molex | 0 | 0395111516-ND | 73,95452 Kč | Similar |
| 0395116016 | Molex | 2 395 | 0395116016-ND | 129,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 113,81792 Kč | 2 731,63 Kč |
| Unit Price without VAT: | 113,81792 Kč |
|---|---|
| Unit Price with VAT: | 137,71968 Kč |















