0395111016 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 113,34300 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 113,34300 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 13,09646 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 443
Unit Price: 39,06000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 750
Unit Price: 52,08000 Kč
Datasheet
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395111016

DigiKey Part Number
0395111016-ND
Manufacturer
Manufacturer Product Number
0395111016
Description
TERM BLOCK HDR 16POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395111016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
16
Material Flammability Rating
UL94 V-0
Positions Per Level
16
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Insulation Height
0.360" (9.14mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1863420000Weidmüller01863420000-ND113,34300 KčSimilar
1864040000Weidmüller01864040000-ND113,34300 KčSimilar
A-TB381-OQ16CVAssmann WSW Components0A-TB381-OQ16CV-ND13,09646 KčSimilar
TBP02R2-381-16BESame Sky (Formerly CUI Devices)443102-6503-ND39,06000 KčSimilar
TBP02R2W-381-16BESame Sky (Formerly CUI Devices)2 750102-6530-ND52,08000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 30459,39290 Kč136 841,24 Kč
Unit Price without VAT:59,39290 Kč
Unit Price with VAT:71,86541 Kč