Similar
Similar

0395100016 | |
|---|---|
DigiKey Part Number | 0395100016-ND |
Manufacturer | |
Manufacturer Product Number | 0395100016 |
Description | TERM BLOCK PLUG 16POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395100016 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435064 | Phoenix Contact | 0 | 5435064-ND | 189,80090 Kč | Similar |
| TBP02P1-381-16BE | Same Sky (Formerly CUI Devices) | 501 | 102-6479-ND | 71,81000 Kč | Similar |
| TBP02P1W-381-16BE | Same Sky (Formerly CUI Devices) | 10 662 | 102-6512-ND | 108,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 67,10549 Kč | 67 642,33 Kč |
| Unit Price without VAT: | 67,10549 Kč |
|---|---|
| Unit Price with VAT: | 81,19764 Kč |









