Similar
Similar
Similar
Similar
Similar

0395111516 | |
|---|---|
DigiKey Part Number | 0395111516-ND |
Manufacturer | |
Manufacturer Product Number | 0395111516 |
Description | TERM BLOCK HDR 16POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111516 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1863420000 | Weidmüller | 0 | 1863420000-ND | 113,34300 Kč | Similar |
| 1864040000 | Weidmüller | 0 | 1864040000-ND | 113,34300 Kč | Similar |
| A-TB381-OQ16CV | Assmann WSW Components | 0 | A-TB381-OQ16CV-ND | 13,09646 Kč | Similar |
| TBP02R2-381-16BE | Same Sky (Formerly CUI Devices) | 443 | 102-6503-ND | 39,06000 Kč | Similar |
| TBP02R2W-381-16BE | Same Sky (Formerly CUI Devices) | 2 750 | 102-6530-ND | 52,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 73,95452 Kč | 85 195,61 Kč |
| Unit Price without VAT: | 73,95452 Kč |
|---|---|
| Unit Price with VAT: | 89,48497 Kč |










