


1772200000 | |
|---|---|
DigiKey Part Number | 281-5866-ND |
Manufacturer | |
Manufacturer Product Number | 1772200000 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,56000 Kč | 123,56 Kč |
| 10 | 104,91300 Kč | 1 049,13 Kč |
| 25 | 98,32880 Kč | 2 458,22 Kč |
| 50 | 93,63040 Kč | 4 681,52 Kč |
| 100 | 89,15940 Kč | 8 915,94 Kč |
| 250 | 83,57860 Kč | 20 894,65 Kč |
| 500 | 79,59090 Kč | 39 795,45 Kč |
| 1 000 | 75,79474 Kč | 75 794,74 Kč |
| 2 500 | 71,05562 Kč | 177 639,05 Kč |
| Unit Price without VAT: | 123,56000 Kč |
|---|---|
| Unit Price with VAT: | 149,50760 Kč |











