M20x1.5 Locknut Nut 0.945" (24.00mm) Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1737000000

DigiKey Part Number
281-4710-ND
Manufacturer
Manufacturer Product Number
1737000000
Description
LOCK NUT 24.00MM BRASS M20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M20x1.5 Locknut Nut 0.945" (24.00mm) Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M20x1.5
Thickness
0.118" (3.00mm)
Width
0.945" (24.00mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
527,36600 Kč136,83 Kč
1025,55500 Kč255,55 Kč
2523,47480 Kč586,87 Kč
5022,09820 Kč1 104,91 Kč
10020,86690 Kč2 086,69 Kč
25019,43924 Kč4 859,81 Kč
50018,49032 Kč9 245,16 Kč
1 00017,64053 Kč17 640,53 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč