Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20M16/6/OM

DigiKey Part Number
2291-M20M16/6/OM-ND
Manufacturer
Manufacturer Product Number
M20M16/6/OM
Description
REDUCER M20/M16 X1,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M20 to M16 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1030,02700 Kč300,27 Kč
2528,14560 Kč703,64 Kč
5026,79760 Kč1 339,88 Kč
10025,51890 Kč2 551,89 Kč
30023,61367 Kč7 084,10 Kč
50022,77696 Kč11 388,48 Kč
1 00021,68988 Kč21 689,88 Kč
2 50020,33253 Kč50 831,32 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč