
M20M12/6/OM | |
|---|---|
DigiKey Part Number | 2291-M20M12/6/OM-ND |
Manufacturer | |
Manufacturer Product Number | M20M12/6/OM |
Description | REDUCER M20/M12 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M20 to M12 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 25 | 28,14560 Kč | 703,64 Kč |
| 50 | 26,79760 Kč | 1 339,88 Kč |
| 100 | 25,51890 Kč | 2 551,89 Kč |
| 300 | 23,61367 Kč | 7 084,10 Kč |
| 500 | 22,77696 Kč | 11 388,48 Kč |
| 1 000 | 21,68988 Kč | 21 689,88 Kč |
| 2 500 | 20,33253 Kč | 50 831,32 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




