Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20M12 PA/SW

DigiKey Part Number
2291-M20M12PA/SW-ND
Manufacturer
Manufacturer Product Number
M20M12 PA/SW
Description
REDUCER M20/M12 X1,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Polyamide (PA6), Nylon 6
Features
M20 to M12 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,74900 Kč157,49 Kč
2514,75720 Kč368,93 Kč
5014,05600 Kč702,80 Kč
10013,38200 Kč1 338,20 Kč
30012,38323 Kč3 714,97 Kč
50011,94450 Kč5 972,25 Kč
1 00011,37420 Kč11 374,20 Kč
2 50010,66211 Kč26 655,28 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč