1730560004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730560004

DigiKey Part Number
1730560004-ND
Manufacturer
Manufacturer Product Number
1730560004
Description
VT SF 6/21 NEUTRAL GE V0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.33" W x 0.83" L (8.4mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.33" W x 0.83" L (8.4mm x 21.0mm)
Cable Diameter
0.228" ~ 0.307" (5.80mm ~ 7.80mm)
Legend
Blank
Color
Yellow
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1021,63900 Kč216,39 Kč
2518,83560 Kč470,89 Kč
5017,00840 Kč850,42 Kč
10015,45070 Kč1 545,07 Kč
25013,78608 Kč3 446,52 Kč
50012,79462 Kč6 397,31 Kč
1 00011,99997 Kč11 999,97 Kč
5 00010,74388 Kč53 719,40 Kč
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč