2920243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920243

DigiKey Part Number
277-7222-ND
Manufacturer
Manufacturer Product Number
2920243
Description
VARISTOR 40KA MODULE
Customer Reference
Detailed Description
40 kA Varistor Circuit DIN Rail Module
Datasheet
 Datasheet
EDA/CAD Models
2920243 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
250 V
Maximum DC Volts
30 V
Current - Surge
40 kA
Energy
-
Operating Temperature
-40°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.01.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 735,12000 Kč8 735,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8 735,12000 Kč
Unit Price with VAT:10 569,49520 Kč