3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716170000

DigiKey Part Number
281-1716170000-ND
Manufacturer
Manufacturer Product Number
1716170000
Description
LM 5.08/03/180 3.5SN GN BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Green
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50016,64718 Kč8 323,59 Kč
Manufacturers Standard Package
Unit Price without VAT:16,64718 Kč
Unit Price with VAT:20,14309 Kč