726-321
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726-321

DigiKey Part Number
2946-726-321-ND
Manufacturer
Manufacturer Product Number
726-321
Description
TERM BLK 32POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Gray Middle 34.6mm
Datasheet
 Datasheet
EDA/CAD Models
726-321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
32
Number of Levels
4
Terminal - Width
34.6mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
26-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
5.197" (132.00mm)
Height (Max)
1.437" (36.50mm)
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
8mm ~ 10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 411,36000 Kč3 411,36 Kč
102 591,82300 Kč25 918,23 Kč
252 397,13200 Kč59 928,30 Kč
502 285,74380 Kč114 287,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 411,36000 Kč
Unit Price with VAT:4 127,74560 Kč