
1568250003 | |
|---|---|
DigiKey Part Number | 1568250003-ND |
Manufacturer | |
Manufacturer Product Number | 1568250003 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 3 | |
Color | White, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56906 Kč | 784,53 Kč |
| 1 000 | 1,49413 Kč | 1 494,13 Kč |
| 1 500 | 1,45189 Kč | 2 177,84 Kč |
| 2 000 | 1,42267 Kč | 2 845,34 Kč |
| 2 500 | 1,40042 Kč | 3 501,05 Kč |
| 3 000 | 1,38242 Kč | 4 147,26 Kč |
| 3 500 | 1,36747 Kč | 4 786,14 Kč |
| 4 000 | 1,35462 Kč | 5 418,48 Kč |
| 4 500 | 1,34341 Kč | 6 045,35 Kč |
| Unit Price without VAT: | 1,56906 Kč |
|---|---|
| Unit Price with VAT: | 1,89856 Kč |








