



M7-103-427 | |
|---|---|
DigiKey Part Number | 2267-M7-103-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-103-427 |
Description | LABEL 1.25X1 LAM VINYL 1=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.08" ~ 0.16" (2.0mm ~ 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.08" ~ 0.16" (2.0mm ~ 4.0mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,66000 Kč | 1 343,66 Kč |
| Unit Price without VAT: | 1 343,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,82860 Kč |



