
1568241683 | |
|---|---|
DigiKey Part Number | 281-1568241683TR-ND - Tape & Reel (TR) 281-1568241683CT-ND - Cut Tape (CT) 281-1568241683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1568241683 |
Description | CONDUCTOR MARKER CLI C 02-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | W | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 25 | 2,23120 Kč | 55,78 Kč |
| 50 | 2,12600 Kč | 106,30 Kč |
| 100 | 2,02290 Kč | 202,29 Kč |
| 250 | 1,89536 Kč | 473,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80440 Kč | 902,20 Kč |
| 1 000 | 1,71831 Kč | 1 718,31 Kč |
| 1 500 | 1,66969 Kč | 2 504,53 Kč |
| 2 500 | 1,61058 Kč | 4 026,45 Kč |
| 3 500 | 1,57274 Kč | 5 504,59 Kč |
| 5 000 | 1,53358 Kč | 7 667,90 Kč |
| 12 500 | 1,43753 Kč | 17 969,12 Kč |
| 25 000 | 1,36890 Kč | 34 222,50 Kč |
| 50 000 | 1,30358 Kč | 65 179,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |










