24 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap
8N1515-32-24P

8N1515-32-24P

DigiKey Part Number
1734-1521-ND
Manufacturer
Manufacturer Product Number
8N1515-32-24P
Description
RECP ASM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
24
Shell Size - Insert
32
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Dust Cap
Shielding
-
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Shape
Circular
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 54 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
365 459,80861 Kč196 553,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 459,80861 Kč
Unit Price with VAT:6 606,36842 Kč

Other Suppliers on DigiKey

54In Stock
Ships from WEC