
| 1562970000 | |
|---|---|
| DigiKey Part Number | 1562970000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1562970000 | 
| Description | HSS-HF 2.4-4.8 EL G30M(GREEN) | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Green Heat Shrinkable Label 0.30" (7.6mm) W; Cable O.D. 0.09" ~ 0.19" (2.4mm x 4.8mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Label Type | Heat Shrinkable | |
| Label Size | 0.30" (7.6mm) W; Cable O.D. 0.09" ~ 0.19" (2.4mm x 4.8mm) | |
| Color | Green | |
| Material | Polyolefin (PO), Halogen Free | |
| For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Length | 98.43' (30.00m) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 946,55000 Kč | 2 946,55 Kč | 
| 10 | 2 504,75100 Kč | 25 047,51 Kč | 
| 25 | 2 348,10680 Kč | 58 702,67 Kč | 
| 50 | 2 236,18720 Kč | 111 809,36 Kč | 
| Unit Price without VAT: | 2 946,55000 Kč | 
|---|---|
| Unit Price with VAT: | 3 565,32550 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic