1513190000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562690000

DigiKey Part Number
281-1562690000-ND
Manufacturer
Manufacturer Product Number
1562690000
Description
HSS-HF 4.8-9.5 EL Y75M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.59" (15.1mm) W; Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.59" (15.1mm) W; Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm)
Color
Yellow
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 105°C
Length
246.1' (75.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 572,90000 Kč8 572,90 Kč
107 288,55000 Kč72 885,50 Kč
257 126,51280 Kč178 162,82 Kč
Manufacturers Standard Package
Unit Price without VAT:8 572,90000 Kč
Unit Price with VAT:10 373,20900 Kč