1562000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562000000

DigiKey Part Number
281-4516-ND
Manufacturer
Manufacturer Product Number
1562000000
Description
WPD 104 1X25+1X16/2X16+3X10 GY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 101 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
5
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
1000 V
Current Rating (Amps)
101 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1820,53000 Kč820,53 Kč
10594,34700 Kč5 943,47 Kč
25536,18560 Kč13 404,64 Kč
50502,07620 Kč25 103,81 Kč
100475,03320 Kč47 503,32 Kč
250448,01388 Kč112 003,47 Kč
Manufacturers Standard Package
Unit Price without VAT:820,53000 Kč
Unit Price with VAT:992,84130 Kč