1 Pole Power Distribution Block 160 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561780000

DigiKey Part Number
281-1561780000-ND
Manufacturer
Manufacturer Product Number
1561780000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 160 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0-10 AWG
Load Side Wire/Stud Size
2/0-10 AWG
Voltage - Rated
600 V
Current Rating (Amps)
160 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1799,48000 Kč799,48 Kč
10578,74900 Kč5 787,49 Kč
25521,88840 Kč13 047,21 Kč
50488,52000 Kč24 426,00 Kč
100462,05380 Kč46 205,38 Kč
250435,60280 Kč108 900,70 Kč
500420,67836 Kč210 339,18 Kč
Unit Price without VAT:799,48000 Kč
Unit Price with VAT:967,37080 Kč