Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20152BB41

DigiKey Part Number
3473-3RT20152BB41-ND
Manufacturer
Manufacturer Product Number
3RT20152BB41
Description
CONTACTOR S00 7A 24VDC 1NO SPRG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
7 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
166.7 mA
Coil Power
4W
Coil Resistance
144Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 415,61000 Kč2 415,61 Kč
102 150,97200 Kč21 509,72 Kč
252 053,76400 Kč51 344,10 Kč
501 983,10160 Kč99 155,08 Kč
1001 914,84330 Kč191 484,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 415,61000 Kč
Unit Price with VAT:2 922,88810 Kč