1 Pole Power Distribution Block 85 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561120000

DigiKey Part Number
281-1561120000-ND
Manufacturer
Manufacturer Product Number
1561120000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 85 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
4-16 AWG
Load Side Wire/Stud Size
4-16 AWG
Voltage - Rated
600 V
Current Rating (Amps)
85 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,76000 Kč219,76 Kč
10155,95900 Kč1 559,59 Kč
25137,85240 Kč3 446,31 Kč
50126,86840 Kč6 343,42 Kč
100117,96000 Kč11 796,00 Kč
250108,88156 Kč27 220,39 Kč
500103,67882 Kč51 839,41 Kč
1 00099,61618 Kč99 616,18 Kč
Unit Price without VAT:219,76000 Kč
Unit Price with VAT:265,90960 Kč

Other Suppliers on DigiKey

29In Stock
Ships from WEC