
78 06 125 | |
|---|---|
DigiKey Part Number | 2172-7806125-ND |
Manufacturer | |
Manufacturer Product Number | 78 06 125 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Insulated to 1000V, Soft Grips | |
Capacity | 1.191mm Dia Medium Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,49000 Kč | 965,49 Kč |
| 5 | 894,89200 Kč | 4 474,46 Kč |
| 10 | 866,08400 Kč | 8 660,84 Kč |
| 25 | 829,47120 Kč | 20 736,78 Kč |
| Unit Price without VAT: | 965,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,24290 Kč |





