0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170054-1

DigiKey Part Number
A122314-ND
Manufacturer
Manufacturer Product Number
170054-1
Description
CONN QC RCPT 16-20AWG 0.250
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170054-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
-
Length - Overall
0.807" (20.50mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.085" ~ 0.135" (2.16mm ~ 3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,91400 Kč49,14 Kč
254,60280 Kč115,07 Kč
504,38440 Kč219,22 Kč
1004,17650 Kč417,65 Kč
2503,91320 Kč978,30 Kč
5003,72630 Kč1 863,15 Kč
1 0003,54824 Kč3 548,24 Kč
3 0003,28332 Kč9 849,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč