
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Power Cord Receptacles | |
Region Utilized | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 890,38000 Kč | 2 890,38 Kč |
| 5 | 2 679,11800 Kč | 13 395,59 Kč |
| 10 | 2 593,00200 Kč | 25 930,02 Kč |
| 25 | 2 483,49600 Kč | 62 087,40 Kč |
| Unit Price without VAT: | 2 890,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 497,35980 Kč |











