
1530700000 | |
|---|---|
DigiKey Part Number | 281-1530700000-ND |
Manufacturer | |
Manufacturer Product Number | 1530700000 |
Description | PHOTOVOLTAICS, PLUG-IN CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector 4.0mm² ~ 6.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | - | |
Features | 4.0mm² ~ 6.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 36,45900 Kč | 364,59 Kč |
| 25 | 34,17680 Kč | 854,42 Kč |
| 50 | 32,54340 Kč | 1 627,17 Kč |
| 100 | 30,98560 Kč | 3 098,56 Kč |
| 250 | 29,04480 Kč | 7 261,20 Kč |
| 500 | 27,65802 Kč | 13 829,01 Kč |
| 1 000 | 26,33818 Kč | 26 338,18 Kč |
| 2 500 | 24,69014 Kč | 61 725,35 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |











