


2153432225 | |
|---|---|
DigiKey Part Number | 23-2153432225-ND |
Manufacturer | |
Manufacturer Product Number | 2153432225 |
Description | MINI-FIT JR. M-S 450MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 Kč | 25,32 Kč |
| 10 | 21,50600 Kč | 215,06 Kč |
| 25 | 20,15320 Kč | 503,83 Kč |
| 50 | 19,18540 Kč | 959,27 Kč |
| 100 | 18,26890 Kč | 1 826,89 Kč |
| 250 | 17,12404 Kč | 4 281,01 Kč |
| 500 | 16,30612 Kč | 8 153,06 Kč |
| 1 000 | 15,52771 Kč | 15 527,71 Kč |
| 2 500 | 14,55577 Kč | 36 389,43 Kč |
| Unit Price without VAT: | 25,32000 Kč |
|---|---|
| Unit Price with VAT: | 30,63720 Kč |











