
1518090000 | |
|---|---|
DigiKey Part Number | 281-8957-ND |
Manufacturer | |
Manufacturer Product Number | 1518090000 |
Description | RJ45 PLUG, NO TOOLS REQUIRED, AN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1518090000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,23000 Kč | 668,23 Kč |
| 10 | 567,93000 Kč | 5 679,30 Kč |
| 25 | 532,37320 Kč | 13 309,33 Kč |
| 50 | 506,97300 Kč | 25 348,65 Kč |
| 100 | 482,79570 Kč | 48 279,57 Kč |
| 250 | 452,60592 Kč | 113 151,48 Kč |
| Unit Price without VAT: | 668,23000 Kč |
|---|---|
| Unit Price with VAT: | 808,55830 Kč |





