21700636
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21700636

DigiKey Part Number
2181-21700636-ND
Manufacturer
Manufacturer Product Number
21700636
Description
RJ45-CAT.6A, 90DEG, T568A, 7WIRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Silver
Wire Gauge
22-24 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 029,42000 Kč1 029,42 Kč
10874,98500 Kč8 749,85 Kč
25820,22720 Kč20 505,68 Kč
50781,10000 Kč39 055,00 Kč
100743,86220 Kč74 386,22 Kč
250701,45024 Kč175 362,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 029,42000 Kč
Unit Price with VAT:1 245,59820 Kč