
21700639 | |
|---|---|
DigiKey Part Number | 2181-21700639-ND |
Manufacturer | |
Manufacturer Product Number | 21700639 |
Description | RJ45-CAT.6A, 90DEG T568A, 19WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | 24-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,44000 Kč | 741,44 Kč |
| 10 | 630,17100 Kč | 6 301,71 Kč |
| 25 | 590,71560 Kč | 14 767,89 Kč |
| 50 | 562,53640 Kč | 28 126,82 Kč |
| 100 | 535,71150 Kč | 53 571,15 Kč |
| 250 | 502,21168 Kč | 125 552,92 Kč |
| Unit Price without VAT: | 741,44000 Kč |
|---|---|
| Unit Price with VAT: | 897,14240 Kč |


