


130E405042-E | |
|---|---|
DigiKey Part Number | 1849-1195-ND |
Manufacturer | |
Manufacturer Product Number | 130E405042-E |
Description | CAT 6A RJ45 FIELD PLUG PRO 360 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Length 1.960" (49.78mm) |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 22-27 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Tin Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Features Angled - 90°, Housing, Locking Hook, Strain Relief | Voltage Rating 50V |
Shielding Shielded | Housing Material Zinc Die Cast |
Ratings Cat6a | Base Product Number |
Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,74000 Kč | 583,74 Kč |
| 10 | 496,09900 Kč | 4 960,99 Kč |
| 30 | 459,09333 Kč | 13 772,80 Kč |
| 50 | 442,84780 Kč | 22 142,39 Kč |
| 100 | 421,72590 Kč | 42 172,59 Kč |
| 250 | 395,35288 Kč | 98 838,22 Kč |
| 500 | 376,50926 Kč | 188 254,63 Kč |
| Unit Price without VAT: | 583,74000 Kč |
|---|---|
| Unit Price with VAT: | 706,32540 Kč |


