09488447745150 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: 3 441,78000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 469,76400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 006,82100 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 989,07800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 19
Unit Price: 2 269,67000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 190,58700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 6
Unit Price: 2 340,02000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 131,05700 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
HARTING VarioBoot - Your application defines the direction!
HARTING Varioboot

09488447745150

DigiKey Part Number
1195-8872-ND
Manufacturer
Manufacturer Product Number
09488447745150
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488447745150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 269,67000 Kč2 269,67 Kč
101 929,33800 Kč19 293,38 Kč
251 808,65840 Kč45 216,46 Kč
501 722,43240 Kč86 121,62 Kč
1001 664,35400 Kč166 435,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 269,67000 Kč
Unit Price with VAT:2 746,30070 Kč