



09488547745150 | |
|---|---|
DigiKey Part Number | 1195-8881-ND |
Manufacturer | |
Manufacturer Product Number | 09488547745150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488547745150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 269,67000 Kč | 2 269,67 Kč |
| 10 | 1 929,33800 Kč | 19 293,38 Kč |
| 25 | 1 808,65840 Kč | 45 216,46 Kč |
| 50 | 1 722,43240 Kč | 86 121,62 Kč |
| 100 | 1 664,35400 Kč | 166 435,40 Kč |
| Unit Price without VAT: | 2 269,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 746,30070 Kč |

