Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457511573

DigiKey Part Number
09457511573-ND
Manufacturer
Manufacturer Product Number
09457511573
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 441,78000 Kč3 441,78 Kč
102 925,73500 Kč29 257,35 Kč
252 742,77560 Kč68 569,39 Kč
502 624,22500 Kč131 211,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 441,78000 Kč
Unit Price with VAT:4 164,55380 Kč