
| 1494540000 | |
|---|---|
| DigiKey Part Number | 281-1494540000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1494540000 | 
| Description | KWN-M10/-185 90 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Connector Rectangular Standard 185mm² M10 Stud | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Stud/Tab Size | M10 Stud | |
| Terminal Style | Single Stud Hole | |
| Tab Thickness | - | |
| Length - Overall | - | |
| Width - Outer Edges | 1.380" (35.05mm) | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Termination | Crimp, Barrel | |
| Wire Gauge | 185mm² | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Finish | - | |
| Contact Material | - | |
| Diameter - Barrel ID | 0.748" (19.00mm) | |
| Diameter - Barrel OD | 0.945" (24.00mm) | |
| Diameter - Ring ID | 0.413" (10.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 201,57680 Kč | 5 039,42 Kč | 
| Unit Price without VAT: | 201,57680 Kč | 
|---|---|
| Unit Price with VAT: | 243,90793 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic