
BSH0402P06A2A | |
|---|---|
DigiKey Part Number | 4008-BSH0402P06A2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0402P06A2A |
Description | MOTOR 40MM IP54 NOKEY ENC SINGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 10000 RPM 289W 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0402P06A2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 400VAC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 51.55 / 364 | |
Power - Rated | 289W | |
Encoder Type | - | |
Size / Dimension | Square - 1.570" x 1.570" (39.88mm x 39.88mm) | |
Diameter - Shaft | 0.310" (7.87mm) | |
Length - Shaft and Bearing | 0.980" (24.89mm) | |
Mounting Hole Spacing | 1.180" (29.97mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 434,41000 Kč | 20 434,41 Kč |
| Unit Price without VAT: | 20 434,41000 Kč |
|---|---|
| Unit Price with VAT: | 24 725,63610 Kč |




