
LXM32CU60N4 | |
|---|---|
DigiKey Part Number | 4008-LXM32CU60N4-ND |
Manufacturer | |
Manufacturer Product Number | LXM32CU60N4 |
Description | LXM32C P/D, +/- 10V 6A RMS PEAK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 480VAC Supply 6A 200 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM32CU60N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 6A | |
Wattage - Load | 800 W | |
Voltage - Supply | 200 ~ 480VAC | |
Interface | Modbus TCP, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | Lexium 32 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 692,73000 Kč | 25 692,73 Kč |
| Unit Price without VAT: | 25 692,73000 Kč |
|---|---|
| Unit Price with VAT: | 31 088,20330 Kč |













