
1504 0701 | |
|---|---|
DigiKey Part Number | 2128-15040701-ND |
Manufacturer | |
Manufacturer Product Number | 1504 0701 |
Description | MOBILE WORKBENCH WITH 8 DRAWERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Blue/Yellow Locking 1543.236 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Chest | |
Size | 43.31" L x 43.31" W x 38.78" H (1100.0mm x 1100.0mm x 985.0mm) | |
Material | Steel | |
Color | Blue/Yellow | |
Drawer Quantity | 8 | |
Features | Locking | |
Capacity | 1543.236 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107 297,89000 Kč | 107 297,89 Kč |
| Unit Price without VAT: | 107 297,89000 Kč |
|---|---|
| Unit Price with VAT: | 129 830,44690 Kč |











