
BF 32 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-BF32-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | BF 32 - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 78DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | BF 32 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 1.260" L x 1.260" W (32.00mm x 32.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 248,86800 Kč | 2 488,68 Kč |
| 25 | 225,46800 Kč | 5 636,70 Kč |
| 50 | 209,56420 Kč | 10 478,21 Kč |
| 100 | 195,02310 Kč | 19 502,31 Kč |
| 250 | 177,67752 Kč | 44 419,38 Kč |
| 540 | 171,39578 Kč | 92 553,72 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |










