Quick Connect Male 1.5 ~ 2.5mm² Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491850000

DigiKey Part Number
281-1491850000-ND
Manufacturer
Manufacturer Product Number
1491850000
Description
FSKI/1,5-2,5/488
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quick Connect Male 1.5 ~ 2.5mm² Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Weidmüller
Wire Gauge
1.5 ~ 2.5mm²
Packaging
Box
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Male
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,43100 Kč44,31 Kč
254,15760 Kč103,94 Kč
503,96020 Kč198,01 Kč
1003,76910 Kč376,91 Kč
3003,48707 Kč1 046,12 Kč
5003,36346 Kč1 681,73 Kč
1 0003,20240 Kč3 202,40 Kč
2 5003,00179 Kč7 504,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč