
1491510000 | |
|---|---|
DigiKey Part Number | 281-1491510000-ND |
Manufacturer | |
Manufacturer Product Number | 1491510000 |
Description | VSRI/0,5-1,0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 0.5 ~ 1mm² Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1mm² | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,73480 Kč | 836,74 Kč |
| Unit Price without VAT: | 16,73480 Kč |
|---|---|
| Unit Price with VAT: | 20,24911 Kč |









